Technical Document
Specifications
Brand
RS ProFuse Type
Cartridge Fuse
Kit Includes
20 mm F1.6A, 20 mm F10A, 20 mm F1A, 20 mm F2.5A, 20 mm F2A, 20 mm F3.15A, 20 mm F4A, 20 mm F500mA, 20 mm F5A, 20 mm F6.3A, 20 mm T1A, 20 mm T2A, 20 mm T3.15, 32 mm F10A, 32 mm F1A, 32 mm F2A, 32 mm F5A
Distrelec Product Id
30395563
Country of Origin
United Kingdom
Product details
RS Pro Fuse Kit
The RS PRO 918-2697 is an alarm fuse kit containing an assortment of glass fuses, in various sizes.
The fuses within this kit are ideal for the maintenance of alarm systems. The RS PRO 918-2697 is the perfect kit for jobs working on both fire and security alarms. The fuse kit contains both slow acting (T) and fast acting (F) fuses.
Each fuse type has its own compartment within the plastic case to keep them segmented. There is also information in the top of the box to show which fuse corresponds to which section, so you can find the right fuse straight away. The box features a plastic hook on the outside so that, when closed, it can be hung vertically for storage of transport.
• Box of 90 fuses
• 20mm and 32mm glass fuses
• Segmented (removable partitions)
• 5 of each fuse
Slow Acting 20mm Fuses in Kit: 1A, 2A, 3.15A, 5A
Fast Acting 20mm Fuses in Kit: 500mA, 1A, 1.6A, 2A, 2.5A, 3.15A, 4A, 5A, 6.3A, 10A
Fast Acting 32mm Fuses in Kit: 1A, 2A, 5A, 10A
Why choose a glass fuse?
Glass fuses are transparent and provide an instant visual of the inside. Therefore you can inspect the fuse and see if it has or hasnt blown really easily.
Supplied with
20mm T1A, T2A, T3.15, F500mA, F1A, F1.6A, F2A, F2.5A, F3.15A, F4A, F5A, F6.3A, F10A
32mm F1A, F2A, F5A, F10A
BD 36.839
BD 36.839 Each (Exc. Vat)
BD 40.523
BD 40.523 Each (inc. VAT)
1
BD 36.839
BD 36.839 Each (Exc. Vat)
BD 40.523
BD 40.523 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFuse Type
Cartridge Fuse
Kit Includes
20 mm F1.6A, 20 mm F10A, 20 mm F1A, 20 mm F2.5A, 20 mm F2A, 20 mm F3.15A, 20 mm F4A, 20 mm F500mA, 20 mm F5A, 20 mm F6.3A, 20 mm T1A, 20 mm T2A, 20 mm T3.15, 32 mm F10A, 32 mm F1A, 32 mm F2A, 32 mm F5A
Distrelec Product Id
30395563
Country of Origin
United Kingdom
Product details
RS Pro Fuse Kit
The RS PRO 918-2697 is an alarm fuse kit containing an assortment of glass fuses, in various sizes.
The fuses within this kit are ideal for the maintenance of alarm systems. The RS PRO 918-2697 is the perfect kit for jobs working on both fire and security alarms. The fuse kit contains both slow acting (T) and fast acting (F) fuses.
Each fuse type has its own compartment within the plastic case to keep them segmented. There is also information in the top of the box to show which fuse corresponds to which section, so you can find the right fuse straight away. The box features a plastic hook on the outside so that, when closed, it can be hung vertically for storage of transport.
• Box of 90 fuses
• 20mm and 32mm glass fuses
• Segmented (removable partitions)
• 5 of each fuse
Slow Acting 20mm Fuses in Kit: 1A, 2A, 3.15A, 5A
Fast Acting 20mm Fuses in Kit: 500mA, 1A, 1.6A, 2A, 2.5A, 3.15A, 4A, 5A, 6.3A, 10A
Fast Acting 32mm Fuses in Kit: 1A, 2A, 5A, 10A
Why choose a glass fuse?
Glass fuses are transparent and provide an instant visual of the inside. Therefore you can inspect the fuse and see if it has or hasnt blown really easily.
Supplied with
20mm T1A, T2A, T3.15, F500mA, F1A, F1.6A, F2A, F2.5A, F3.15A, F4A, F5A, F6.3A, F10A
32mm F1A, F2A, F5A, F10A