Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cast Iron Rod 30mm Diameter, 1m L

RS Stock No.: 778-1680Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Cast Iron

Length

1m

Rod Diameter

30mm

Country of Origin

United Kingdom

Product details

Cast Iron Rods

A useful cost effective material ideal for engineering.

Good machinability at high speeds
Clean surface finish
Suitable for copper or chrome plating and vitreous enamellng
Withstands hydraulic and pneumatic pressures
Absorbs heavy vibrational stresses due to high dampening capacity
Cost and time efficient
Physical and metallurgical controlled properties
Close dimensional tolerances
No static casting defects
Consistent machinability improving tool life

You may be interested in
RS PRO Cast Iron Rod 25mm Diameter, 1m L
BD 78.632Each (Exc. Vat)
Stock information temporarily unavailable.

BD 100.628

BD 100.628 Each (Exc. Vat)

BD 110.691

BD 110.691 Each (inc. VAT)

RS PRO Cast Iron Rod 30mm Diameter, 1m L

BD 100.628

BD 100.628 Each (Exc. Vat)

BD 110.691

BD 110.691 Each (inc. VAT)

RS PRO Cast Iron Rod 30mm Diameter, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 100.628
3 - 9BD 96.410
10 - 29BD 93.604
30+BD 88.280
You may be interested in
RS PRO Cast Iron Rod 25mm Diameter, 1m L
BD 78.632Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Cast Iron

Length

1m

Rod Diameter

30mm

Country of Origin

United Kingdom

Product details

Cast Iron Rods

A useful cost effective material ideal for engineering.

Good machinability at high speeds
Clean surface finish
Suitable for copper or chrome plating and vitreous enamellng
Withstands hydraulic and pneumatic pressures
Absorbs heavy vibrational stresses due to high dampening capacity
Cost and time efficient
Physical and metallurgical controlled properties
Close dimensional tolerances
No static casting defects
Consistent machinability improving tool life

You may be interested in
RS PRO Cast Iron Rod 25mm Diameter, 1m L
BD 78.632Each (Exc. Vat)