Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cast Iron Round Tube Gate Hinge, 33.7mm OD

RS Stock No.: 415-6135Brand: RS PRO
brand-logo
View all in Work Station Components

Technical Document

Specifications

Brand

RS Pro

Component Type

Gate Hinge

Structural Element Type

Round Tube

Product Family

RS Handrail System

Product System

140

Fits Strut Profile

Type 1

Fits Round Tube Size

Type 1

Fits Tube Diameter

33.7mm

Material

Cast Iron

Country of Origin

United Kingdom

Product details

Gate Hinge

Used in conjunction with gate eye to create a gate opening or removable panel

Stock information temporarily unavailable.

BD 5.595

BD 5.595 Each (Exc. Vat)

BD 6.155

BD 6.155 Each (inc. VAT)

RS PRO Cast Iron Round Tube Gate Hinge, 33.7mm OD

BD 5.595

BD 5.595 Each (Exc. Vat)

BD 6.155

BD 6.155 Each (inc. VAT)

RS PRO Cast Iron Round Tube Gate Hinge, 33.7mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.595
5 - 9BD 5.575
10 - 24BD 5.550
25+BD 5.530

Technical Document

Specifications

Brand

RS Pro

Component Type

Gate Hinge

Structural Element Type

Round Tube

Product Family

RS Handrail System

Product System

140

Fits Strut Profile

Type 1

Fits Round Tube Size

Type 1

Fits Tube Diameter

33.7mm

Material

Cast Iron

Country of Origin

United Kingdom

Product details

Gate Hinge

Used in conjunction with gate eye to create a gate opening or removable panel