Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cast Iron Round Tube Panel Clip, 33.7mm OD

RS Stock No.: 415-7043Brand: RS PRO
brand-logo
View all in Work Station Components

Technical Document

Specifications

Brand

RS Pro

Component Type

Panel Clip

Structural Element Type

Round Tube

Product Family

RS Handrail System

Product System

171

Fits Strut Profile

Type 1

Fits Round Tube Size

Type 1

Fits Tube Diameter

33.7mm

Material

Cast Iron

Product details

Double Mesh Panel Clip

Dimension E can increase by up to 10mm

Stock information temporarily unavailable.

BD 2.780

BD 2.780 Each (Exc. Vat)

BD 3.058

BD 3.058 Each (inc. VAT)

RS PRO Cast Iron Round Tube Panel Clip, 33.7mm OD

BD 2.780

BD 2.780 Each (Exc. Vat)

BD 3.058

BD 3.058 Each (inc. VAT)

RS PRO Cast Iron Round Tube Panel Clip, 33.7mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.780
5 - 9BD 2.725
10 - 24BD 2.715
25+BD 2.700

Technical Document

Specifications

Brand

RS Pro

Component Type

Panel Clip

Structural Element Type

Round Tube

Product Family

RS Handrail System

Product System

171

Fits Strut Profile

Type 1

Fits Round Tube Size

Type 1

Fits Tube Diameter

33.7mm

Material

Cast Iron

Product details

Double Mesh Panel Clip

Dimension E can increase by up to 10mm