RS PRO Cat5e 16 Port RJ45 RJ Patch Panel UTP 1U

RS Stock No.: 214-9769Brand: RS PRO
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Number Of Ports

16

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Product details

Cat 5e UTP Patch Panel

Patch panels fully meeting category 5e to EIA/TIA TSB 40. Each panel is loaded with low profile RJ45 sockets having punch down terminations to accept wires in the range 22 to 28awg. Panels are unshielded and include provision for cable management, cable ties, identification label strips and mounting hardware supplied.

You may be interested in

BD 43.620

BD 43.620 Each (Exc. Vat)

BD 47.982

BD 47.982 Each (inc. VAT)

RS PRO Cat5e 16 Port RJ45 RJ Patch Panel UTP 1U

BD 43.620

BD 43.620 Each (Exc. Vat)

BD 47.982

BD 47.982 Each (inc. VAT)

RS PRO Cat5e 16 Port RJ45 RJ Patch Panel UTP 1U

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Number Of Ports

16

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Product details

Cat 5e UTP Patch Panel

Patch panels fully meeting category 5e to EIA/TIA TSB 40. Each panel is loaded with low profile RJ45 sockets having punch down terminations to accept wires in the range 22 to 28awg. Panels are unshielded and include provision for cable management, cable ties, identification label strips and mounting hardware supplied.

You may be interested in