Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cat5e Cable, STP, Grey, 10m

RS Stock No.: 400-9786Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

10m

Terminated/Unterminated

Terminated

Shield Type

STP

Sheath Colour

Grey

Wiring Configuration

Straight Through

Standards Met

RoHS Compliant

Country of Origin

China

Product details

RS Pro Cat5e Cable

Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.

Features and Benefits

• Various lengths available
• UTP & STP Shield types
• Booted strain relief
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What type of Shield do these network cables have?

These particular ethernet cables are both UTP or STP rated. Two very different shield types on a cable which performs the same operation. As an example, the differences between the two would be:

• STP - Shielded Twisted Pair, providing excellent resistance against interference.
• UTP - Unshielded Twisted Pair, easier installation and cost effective.

Stock information temporarily unavailable.

BD 154.962

BD 6.198 Each (In a Pack of 25) (Exc. Vat)

BD 170.458

BD 6.818 Each (In a Pack of 25) (inc. VAT)

RS PRO Cat5e Cable, STP, Grey, 10m

BD 154.962

BD 6.198 Each (In a Pack of 25) (Exc. Vat)

BD 170.458

BD 6.818 Each (In a Pack of 25) (inc. VAT)

RS PRO Cat5e Cable, STP, Grey, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

10m

Terminated/Unterminated

Terminated

Shield Type

STP

Sheath Colour

Grey

Wiring Configuration

Straight Through

Standards Met

RoHS Compliant

Country of Origin

China

Product details

RS Pro Cat5e Cable

Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.

Features and Benefits

• Various lengths available
• UTP & STP Shield types
• Booted strain relief
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What type of Shield do these network cables have?

These particular ethernet cables are both UTP or STP rated. Two very different shield types on a cable which performs the same operation. As an example, the differences between the two would be:

• STP - Shielded Twisted Pair, providing excellent resistance against interference.
• UTP - Unshielded Twisted Pair, easier installation and cost effective.