Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cat5e RJ45 24 Port Jack, UTP Shielding

RS Stock No.: 556-314Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Jack

Interface Type

RJ45

LAN Category

Cat5e

Shield Type

UTP

Number Of Ports

24

Country of Origin

China

Product details

RJ45 Jacks

A range of RJ45 jacks suitable for UK and European faceplates and patch panels.

You may be interested in
Stock information temporarily unavailable.

BD 1.436

BD 1.436 Each (Exc. Vat)

BD 1.580

BD 1.580 Each (inc. VAT)

RS PRO Cat5e RJ45 24 Port Jack, UTP Shielding

BD 1.436

BD 1.436 Each (Exc. Vat)

BD 1.580

BD 1.580 Each (inc. VAT)

RS PRO Cat5e RJ45 24 Port Jack, UTP Shielding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 1.436
15 - 49BD 1.221
50+BD 1.128
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Jack

Interface Type

RJ45

LAN Category

Cat5e

Shield Type

UTP

Number Of Ports

24

Country of Origin

China

Product details

RJ45 Jacks

A range of RJ45 jacks suitable for UK and European faceplates and patch panels.

You may be interested in