RS PRO Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Black

Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Number Of Ports
24
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Height
44.45mm
Width
483mm
Depth
115mm
Colour
Black
Country of Origin
China
Product details
Cat 6 UTP Patch Panel
LSA style termination blocks
Easy field label systems
Port identification
Supplied with cable ties
BD 33.786
BD 33.786 Each (Exc. Vat)
BD 37.165
BD 37.165 Each (inc. VAT)
1
BD 33.786
BD 33.786 Each (Exc. Vat)
BD 37.165
BD 37.165 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 33.786 |
15 - 49 | BD 28.198 |
50+ | BD 27.264 |
Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Number Of Ports
24
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Height
44.45mm
Width
483mm
Depth
115mm
Colour
Black
Country of Origin
China
Product details
Cat 6 UTP Patch Panel
LSA style termination blocks
Easy field label systems
Port identification
Supplied with cable ties