RS PRO Cat7 Ethernet Cable, S/FTP, Grey LSZH Sheath, 100m, Low Smoke Zero Halogen (LSZH)

RS Stock No.: 811-0849Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Core Strands

7/0.58

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Number of Strands

7

Outer Diameter

7.8mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Country of Origin

China

Product details

RS Cat7 Cable S-FTP 900 MHZ LSZH

This Cat7 cable from RS Pro has a low smoke zero halogen outer sheath which emits smoke rather than halogen when exposed to high temperatures. Category 7 cables are shielded twisted pair cables capable of carrying 10 Gb Ethernet over 100m.

Features and Benefits

4 Pair
Solid Bare Copper Conductor
Skin-Foam-Skin Insulation
LSZH Jacket

Product Application Information

The RS Pro Cat7 S-FTP cable is ideal for horizontal wiring in LAN.

What is low smoke zero halogen cable?

Low smoke zero halogen is also commonly referred to as LSZH or LSOH and is a classification used for the jacket material of a cable. It is composed of thermoplastic compounds that emit smoke instead of halogen when exposed to high heat sources. This makes them much less toxic to humans during a fire.

Standards

RoHS

You may be interested in
RS PRO, 100m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath
BD 110.7811 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 85.756

BD 85.756 1 Reel of 100 Metres (Exc. Vat)

BD 94.332

BD 94.332 1 Reel of 100 Metres (inc. VAT)

RS PRO Cat7 Ethernet Cable, S/FTP, Grey LSZH Sheath, 100m, Low Smoke Zero Halogen (LSZH)

BD 85.756

BD 85.756 1 Reel of 100 Metres (Exc. Vat)

BD 94.332

BD 94.332 1 Reel of 100 Metres (inc. VAT)

RS PRO Cat7 Ethernet Cable, S/FTP, Grey LSZH Sheath, 100m, Low Smoke Zero Halogen (LSZH)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath
BD 110.7811 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Core Strands

7/0.58

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Number of Strands

7

Outer Diameter

7.8mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Country of Origin

China

Product details

RS Cat7 Cable S-FTP 900 MHZ LSZH

This Cat7 cable from RS Pro has a low smoke zero halogen outer sheath which emits smoke rather than halogen when exposed to high temperatures. Category 7 cables are shielded twisted pair cables capable of carrying 10 Gb Ethernet over 100m.

Features and Benefits

4 Pair
Solid Bare Copper Conductor
Skin-Foam-Skin Insulation
LSZH Jacket

Product Application Information

The RS Pro Cat7 S-FTP cable is ideal for horizontal wiring in LAN.

What is low smoke zero halogen cable?

Low smoke zero halogen is also commonly referred to as LSZH or LSOH and is a classification used for the jacket material of a cable. It is composed of thermoplastic compounds that emit smoke instead of halogen when exposed to high heat sources. This makes them much less toxic to humans during a fire.

Standards

RoHS

You may be interested in
RS PRO, 100m Cat7, Grey, S/FTP Shielded, Unterminated LSZH Sheath
BD 110.7811 Reel of 100 Metres (Exc. Vat)