RS PRO Cat7 Ethernet Cable, S/FTP, Yellow LSZH Sheath, 100m, Low Smoke Zero Halogen (LSZH)

Technical Document
Specifications
Brand
RS ProLAN Category
Cat7
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Outer Sheath Material
LSZH
Sheath Colour
Yellow
Core Strands
7/0.58
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Solid
Number of Strands
7
Outer Diameter
7.8mm
American Wire Gauge
23 AWG
Standards Met
Euroclass Eca
Cable Shape
Multicore, Twisted Pair
Country of Origin
China
Product details
RS Cat7 Cable S-FTP 900 MHZ LSZH
This Cat7 cable from RS Pro has a low smoke zero halogen outer sheath which emits smoke rather than halogen when exposed to high temperatures. Category 7 cables are shielded twisted pair cables capable of carrying 10 Gb Ethernet over 100m.
Features and Benefits
4 Pair
Solid Bare Copper Conductor
Skin-Foam-Skin Insulation
LSZH Jacket
Product Application Information
The RS Pro Cat7 S-FTP cable is ideal for horizontal wiring in LAN.
What is low smoke zero halogen cable?
Low smoke zero halogen is also commonly referred to as LSZH or LSOH and is a classification used for the jacket material of a cable. It is composed of thermoplastic compounds that emit smoke instead of halogen when exposed to high heat sources. This makes them much less toxic to humans during a fire.
Standards
RoHS
BD 87.258
BD 87.258 1 Reel of 100 Metres (Exc. Vat)
BD 95.984
BD 95.984 1 Reel of 100 Metres (inc. VAT)
1
BD 87.258
BD 87.258 1 Reel of 100 Metres (Exc. Vat)
BD 95.984
BD 95.984 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat7
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Outer Sheath Material
LSZH
Sheath Colour
Yellow
Core Strands
7/0.58
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Solid
Number of Strands
7
Outer Diameter
7.8mm
American Wire Gauge
23 AWG
Standards Met
Euroclass Eca
Cable Shape
Multicore, Twisted Pair
Country of Origin
China
Product details
RS Cat7 Cable S-FTP 900 MHZ LSZH
This Cat7 cable from RS Pro has a low smoke zero halogen outer sheath which emits smoke rather than halogen when exposed to high temperatures. Category 7 cables are shielded twisted pair cables capable of carrying 10 Gb Ethernet over 100m.
Features and Benefits
4 Pair
Solid Bare Copper Conductor
Skin-Foam-Skin Insulation
LSZH Jacket
Product Application Information
The RS Pro Cat7 S-FTP cable is ideal for horizontal wiring in LAN.
What is low smoke zero halogen cable?
Low smoke zero halogen is also commonly referred to as LSZH or LSOH and is a classification used for the jacket material of a cable. It is composed of thermoplastic compounds that emit smoke instead of halogen when exposed to high heat sources. This makes them much less toxic to humans during a fire.
Standards
RoHS