Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cat7 Ethernet Cable, S/FTP, Yellow LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)

RS Stock No.: 811-0846Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Yellow

Core Strands

7/0.58

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Number of Strands

7

Outer Diameter

7.8mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Country of Origin

China

Product details

RS Cat7 Cable S-FTP 900 MHZ LSZH

This Cat7 cable from RS Pro has a low smoke zero halogen outer sheath which emits smoke rather than halogen when exposed to high temperatures. Category 7 cables are shielded twisted pair cables capable of carrying 10 Gb Ethernet over 100m.

Features and Benefits

4 Pair
Solid Bare Copper Conductor
Skin-Foam-Skin Insulation
LSZH Jacket

Product Application Information

The RS Pro Cat7 S-FTP cable is ideal for horizontal wiring in LAN.

What is low smoke zero halogen cable?

Low smoke zero halogen is also commonly referred to as LSZH or LSOH and is a classification used for the jacket material of a cable. It is composed of thermoplastic compounds that emit smoke instead of halogen when exposed to high heat sources. This makes them much less toxic to humans during a fire.

Standards

RoHS

You may be interested in
RS PRO, 500m Cat7, Blue, S/FTP Shielded, Unterminated LSZH Sheath
BD 472.1001 Reel of 500 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 416.236

BD 416.236 1 Reel of 500 Metres (Exc. Vat)

BD 457.860

BD 457.860 1 Reel of 500 Metres (inc. VAT)

RS PRO Cat7 Ethernet Cable, S/FTP, Yellow LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)

BD 416.236

BD 416.236 1 Reel of 500 Metres (Exc. Vat)

BD 457.860

BD 457.860 1 Reel of 500 Metres (inc. VAT)

RS PRO Cat7 Ethernet Cable, S/FTP, Yellow LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 500m Cat7, Blue, S/FTP Shielded, Unterminated LSZH Sheath
BD 472.1001 Reel of 500 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Yellow

Core Strands

7/0.58

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Number of Strands

7

Outer Diameter

7.8mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Country of Origin

China

Product details

RS Cat7 Cable S-FTP 900 MHZ LSZH

This Cat7 cable from RS Pro has a low smoke zero halogen outer sheath which emits smoke rather than halogen when exposed to high temperatures. Category 7 cables are shielded twisted pair cables capable of carrying 10 Gb Ethernet over 100m.

Features and Benefits

4 Pair
Solid Bare Copper Conductor
Skin-Foam-Skin Insulation
LSZH Jacket

Product Application Information

The RS Pro Cat7 S-FTP cable is ideal for horizontal wiring in LAN.

What is low smoke zero halogen cable?

Low smoke zero halogen is also commonly referred to as LSZH or LSOH and is a classification used for the jacket material of a cable. It is composed of thermoplastic compounds that emit smoke instead of halogen when exposed to high heat sources. This makes them much less toxic to humans during a fire.

Standards

RoHS

You may be interested in
RS PRO, 500m Cat7, Blue, S/FTP Shielded, Unterminated LSZH Sheath
BD 472.1001 Reel of 500 Metres (Exc. Vat)