Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
4.2cfm
Height
51.11mm
Width
15mm
Depth
51.11mm
Dimensions
51.11mm
Fan Speed
5500rpm
Noise Level
38dB(A)
Bearing Type
Ball
Mounting Hole Spacing
18mm
Direction of Curve
Forward
IP Rating
IP55
Commutation Type
Brushless
Maximum Current
120mA
Static Pressure
0.5in/H2O
Vertical Hole Spacing
43mm
Mounting Hole Diameter
3.35mm
Sensor Output Type
Tachometer
Outlet Diameter
20mm
Termination Type
Lead Wire
Country of Origin
China
BD 9.954
BD 9.954 Each (Exc. Vat)
BD 10.949
BD 10.949 Each (inc. VAT)
1
BD 9.954
BD 9.954 Each (Exc. Vat)
BD 10.949
BD 10.949 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.954 |
5 - 11 | BD 9.161 |
12 - 24 | BD 8.505 |
25+ | BD 7.817 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
4.2cfm
Height
51.11mm
Width
15mm
Depth
51.11mm
Dimensions
51.11mm
Fan Speed
5500rpm
Noise Level
38dB(A)
Bearing Type
Ball
Mounting Hole Spacing
18mm
Direction of Curve
Forward
IP Rating
IP55
Commutation Type
Brushless
Maximum Current
120mA
Static Pressure
0.5in/H2O
Vertical Hole Spacing
43mm
Mounting Hole Diameter
3.35mm
Sensor Output Type
Tachometer
Outlet Diameter
20mm
Termination Type
Lead Wire
Country of Origin
China