Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ceramic Plain Washers, M4, BS 4320:1968

RS Stock No.: 223-7399Brand: RS PRODistrelec Article No.: 30418951
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Plain

Inside Diameter

4.50mm

Outside Diameter

9.0mm

Material

Ceramic

Standards Met

BS 4320:1968

Finish

Plain

Thickness

0.90mm

Distrelec Product Id

30418951

Country of Origin

United States

Product details

Ceramic - Metric

You may be interested in
RS PRO, Plain Ceramic Hex Nut, M4
BD 12.045Each (Exc. Vat)
RS PRO Brass Plain Form A Washers, M4, DIN 125A
BD 5.9951 Bag of 250 (Exc. Vat)
Stock information temporarily unavailable.

BD 4.147

BD 4.147 Each (Exc. Vat)

BD 4.562

BD 4.562 Each (inc. VAT)

RS PRO Ceramic Plain Washers, M4, BS 4320:1968

BD 4.147

BD 4.147 Each (Exc. Vat)

BD 4.562

BD 4.562 Each (inc. VAT)

RS PRO Ceramic Plain Washers, M4, BS 4320:1968
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, Plain Ceramic Hex Nut, M4
BD 12.045Each (Exc. Vat)
RS PRO Brass Plain Form A Washers, M4, DIN 125A
BD 5.9951 Bag of 250 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Plain

Inside Diameter

4.50mm

Outside Diameter

9.0mm

Material

Ceramic

Standards Met

BS 4320:1968

Finish

Plain

Thickness

0.90mm

Distrelec Product Id

30418951

Country of Origin

United States

Product details

Ceramic - Metric

You may be interested in
RS PRO, Plain Ceramic Hex Nut, M4
BD 12.045Each (Exc. Vat)
RS PRO Brass Plain Form A Washers, M4, DIN 125A
BD 5.9951 Bag of 250 (Exc. Vat)