Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Chipboard Grey Twinspan Chipboard Shelf, 18mm, 1500mm

RS Stock No.: 342-2453Brand: RS PRO
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

System

Twinspan

Component Type

Chipboard Shelf

Load Capacity

158kg

Width

900mm

Height

18mm

Length

1500mm

Material

Chipboard

Colour

Grey

Country of Origin

United Kingdom

Product details

RS Pro Twinspan Racking- Chipboard Shelf

Stock information temporarily unavailable.

BD 73.816

BD 73.816 1 Kit (Exc. Vat)

BD 81.198

BD 81.198 1 Kit (inc. VAT)

RS PRO Chipboard Grey Twinspan Chipboard Shelf, 18mm, 1500mm

BD 73.816

BD 73.816 1 Kit (Exc. Vat)

BD 81.198

BD 81.198 1 Kit (inc. VAT)

RS PRO Chipboard Grey Twinspan Chipboard Shelf, 18mm, 1500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

System

Twinspan

Component Type

Chipboard Shelf

Load Capacity

158kg

Width

900mm

Height

18mm

Length

1500mm

Material

Chipboard

Colour

Grey

Country of Origin

United Kingdom

Product details

RS Pro Twinspan Racking- Chipboard Shelf