RS PRO Chrome Plated Brass Lever Bib Tap, 1/2in

RS Stock No.: 486-192Brand: RS PRO
brand-logo
View all in Taps

Technical Document

Specifications

Brand

RS Pro

Control Type

Lever

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

21 bar

Component Type

Bib Tap

Thread Size

1/2in

Thread Standard

BSP

Hose Inner Diameter

12mm

Country of Origin

Italy

You may be interested in
Cimberio Brass, 1/2in
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 8.674

BD 8.674 Each (Exc. Vat)

BD 9.541

BD 9.541 Each (inc. VAT)

RS PRO Chrome Plated Brass Lever Bib Tap, 1/2in

BD 8.674

BD 8.674 Each (Exc. Vat)

BD 9.541

BD 9.541 Each (inc. VAT)

RS PRO Chrome Plated Brass Lever Bib Tap, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.674
5 - 9BD 8.564
10+BD 8.454
You may be interested in
Cimberio Brass, 1/2in
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Control Type

Lever

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

21 bar

Component Type

Bib Tap

Thread Size

1/2in

Thread Standard

BSP

Hose Inner Diameter

12mm

Country of Origin

Italy

You may be interested in
Cimberio Brass, 1/2in
P.O.A.Each (Exc. Vat)