Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 5.0 mm Blade Width

RS Stock No.: 668-5764Brand: RS PRO
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

RS Pro

Blade Width

5.0 mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Cold

Length

150mm

Product details

Guarded Chisels

Fine machine point Tool Steel chisels with Chrome-Vanadium Steel shafts.

Complete with hand guard
Designed to prevent chipping

Stock information temporarily unavailable.

BD 9.740

BD 9.740 Each (Exc. Vat)

BD 10.714

BD 10.714 Each (inc. VAT)

RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 5.0 mm Blade Width

BD 9.740

BD 9.740 Each (Exc. Vat)

BD 10.714

BD 10.714 Each (inc. VAT)

RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 5.0 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Blade Width

5.0 mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Cold

Length

150mm

Product details

Guarded Chisels

Fine machine point Tool Steel chisels with Chrome-Vanadium Steel shafts.

Complete with hand guard
Designed to prevent chipping