RS PRO Chrome Vanadium Steel Masonry Chisel, 23.0 mm Blade Width

Technical Document
Specifications
Brand
RS ProBlade Width
23.0 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
1
Chisel Type
Masonry
Country of Origin
Germany
Product details
Chisel, individual
Silver-coloured chisel blades
Octagonal grip shank, painted gold
Chisels made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.
Standards
DIN 7254; DIN 7255; DIN 7256
BD 6.055
BD 6.055 Each (Exc. Vat)
BD 6.661
BD 6.661 Each (inc. VAT)
1
BD 6.055
BD 6.055 Each (Exc. Vat)
BD 6.661
BD 6.661 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBlade Width
23.0 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
1
Chisel Type
Masonry
Country of Origin
Germany
Product details
Chisel, individual
Silver-coloured chisel blades
Octagonal grip shank, painted gold
Chisels made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.
Standards
DIN 7254; DIN 7255; DIN 7256