Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Circlip Pliers, 165 mm Overall, Bent Tip

RS Stock No.: 541-6810Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Circlip Pliers

Overall Length

165 mm

Tip Style

Bent

Material

Chrome Molybdenum Steel

Circlip Size Range

19 → 60 mm

Product details

RS Pro Din Standard Circlip Pliers

High quality, German pattern general purpose circlip pliers.

You may be interested in
Stock information temporarily unavailable.

BD 8.605

BD 8.605 Each (Exc. Vat)

BD 9.465

BD 9.465 Each (inc. VAT)

RS PRO Circlip Pliers, 165 mm Overall, Bent Tip

BD 8.605

BD 8.605 Each (Exc. Vat)

BD 9.465

BD 9.465 Each (inc. VAT)

RS PRO Circlip Pliers, 165 mm Overall, Bent Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plier Type

Circlip Pliers

Overall Length

165 mm

Tip Style

Bent

Material

Chrome Molybdenum Steel

Circlip Size Range

19 → 60 mm

Product details

RS Pro Din Standard Circlip Pliers

High quality, German pattern general purpose circlip pliers.

You may be interested in