Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Circular Connector, 1 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50

RS Stock No.: 209-5650Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

1

Mounting Type

Cable Mount

Connector Size

12mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

12A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

1P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 16.233

BD 16.233 Each (Exc. Vat)

BD 17.856

BD 17.856 Each (inc. VAT)

RS PRO Circular Connector, 1 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50

BD 16.233

BD 16.233 Each (Exc. Vat)

BD 17.856

BD 17.856 Each (inc. VAT)

RS PRO Circular Connector, 1 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

1

Mounting Type

Cable Mount

Connector Size

12mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

12A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

1P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

You may be interested in