Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector, 10 Contacts, Front Mount, Socket, Female, IP67

RS Stock No.: 250-6230Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Series

SY29

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

10P

Strain Relief

No

Contact Plating

Gold

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

BD 8.337

BD 8.337 Each (Exc. Vat)

BD 9.171

BD 9.171 Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Front Mount, Socket, Female, IP67

BD 8.337

BD 8.337 Each (Exc. Vat)

BD 9.171

BD 9.171 Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Front Mount, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.337
5 - 9BD 8.164
10 - 24BD 8.116
25+BD 7.838

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Series

SY29

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

10P

Strain Relief

No

Contact Plating

Gold

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China