RS PRO Circular Connector, 15 Contacts, Flange Mount, 21 mm Connector, Socket, Male, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Mounting Type
Flange Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Series
SP21
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
15P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China
BD 9.420
BD 9.420 Each (Exc. Vat)
BD 10.362
BD 10.362 Each (inc. VAT)
1
BD 9.420
BD 9.420 Each (Exc. Vat)
BD 10.362
BD 10.362 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.420 |
10 - 24 | BD 9.040 |
25+ | BD 8.310 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Mounting Type
Flange Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Series
SP21
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
15P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China