RS PRO Circular Connector, 2 + 10 Contacts, Panel Mount, C4 Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2 + 10
Mounting Type
Panel Mount
Connector Size
C4
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
25A + 5A
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
2P + 10P
Contact Plating
Gold
Contact Material
Copper
Series Number
GT1D4202
Country of Origin
Taiwan, Province Of China
BD 8.745
BD 8.745 Each (Exc. Vat)
BD 9.619
BD 9.619 Each (inc. VAT)
1
BD 8.745
BD 8.745 Each (Exc. Vat)
BD 9.619
BD 9.619 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2 + 10
Mounting Type
Panel Mount
Connector Size
C4
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
25A + 5A
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
2P + 10P
Contact Plating
Gold
Contact Material
Copper
Series Number
GT1D4202
Country of Origin
Taiwan, Province Of China