RS PRO Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67

RS Stock No.: 186-3084Brand: RS PRODistrelec Article No.: 30404136
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Voltage Rating

30.0 V

Mating Type

Threaded

Housing Material

Nylon

Pole Format

3P

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

Copper

Country of Origin

India

Stock information temporarily unavailable.

BD 11.242

BD 11.242 Each (Exc. Vat)

BD 12.366

BD 12.366 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67

BD 11.242

BD 11.242 Each (Exc. Vat)

BD 12.366

BD 12.366 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 11.242
10 - 24BD 10.554
25 - 49BD 10.026
50+BD 9.366

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Voltage Rating

30.0 V

Mating Type

Threaded

Housing Material

Nylon

Pole Format

3P

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

Copper

Country of Origin

India