RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Series
SP17
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
6→10mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China
Product details
Cable Plug and Socket 5/15/30A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
2, 3, 4, 5, 7,9, 10 and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
BD 11.886
BD 11.886 Each (Exc. Vat)
BD 13.075
BD 13.075 Each (inc. VAT)
1
BD 11.886
BD 11.886 Each (Exc. Vat)
BD 13.075
BD 13.075 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 11.886 |
10 - 49 | BD 11.298 |
50 - 99 | BD 10.668 |
100+ | BD 10.090 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Series
SP17
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
6→10mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China
Product details
Cable Plug and Socket 5/15/30A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
2, 3, 4, 5, 7,9, 10 and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm