Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP67

RS Stock No.: 207-2328Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

30A

Body Orientation

Straight

Series

SY21

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

7→12mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 6.531

BD 6.531 Each (Exc. Vat)

BD 7.184

BD 7.184 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP67

BD 6.531

BD 6.531 Each (Exc. Vat)

BD 7.184

BD 7.184 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

30A

Body Orientation

Straight

Series

SY21

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

7→12mm

Country of Origin

China

You may be interested in