RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
30A
Series
SY21
Body Orientation
Right Angle
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
4P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
BD 7.124
BD 7.124 Each (Exc. Vat)
BD 7.836
BD 7.836 Each (inc. VAT)
1
BD 7.124
BD 7.124 Each (Exc. Vat)
BD 7.836
BD 7.836 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
30A
Series
SY21
Body Orientation
Right Angle
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
4P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China