RS PRO Circular Connector, 4 Contacts, Cable Mount, M24 Connector, Socket, Male, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M24
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Threaded
IP Rating
IP67
Current Rating
16A
Series
WA22
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
3P + PE
Contact Plating
Gold
Strain Relief
No
Outer Diameter
6.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
BD 6.198
BD 6.198 Each (Exc. Vat)
BD 6.818
BD 6.818 Each (inc. VAT)
1
BD 6.198
BD 6.198 Each (Exc. Vat)
BD 6.818
BD 6.818 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.198 |
10 - 49 | BD 6.110 |
50 - 99 | BD 5.841 |
100+ | BD 5.352 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M24
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Threaded
IP Rating
IP67
Current Rating
16A
Series
WA22
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
3P + PE
Contact Plating
Gold
Strain Relief
No
Outer Diameter
6.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China