RS PRO Circular Connector, 4 Contacts, Front Mount, Socket, Male, IP67

RS Stock No.: 207-2365Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Series

SY21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

4P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 7.364

BD 7.364 Each (Exc. Vat)

BD 8.100

BD 8.100 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Front Mount, Socket, Male, IP67

BD 7.364

BD 7.364 Each (Exc. Vat)

BD 8.100

BD 8.100 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Front Mount, Socket, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Series

SY21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

4P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

You may be interested in