RS PRO Circular Connector, 4 Contacts, Front Mount, Socket, Female, IP67
RS Stock No.: 282-5372Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Country of Origin
China
Stock information temporarily unavailable.
BD 9.240
BD 9.240 Each (Exc. Vat)
BD 10.164
BD 10.164 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Front Mount, Socket, Female, IP67
1
BD 9.240
BD 9.240 Each (Exc. Vat)
BD 10.164
BD 10.164 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Front Mount, Socket, Female, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Country of Origin
China