RS PRO Circular Connector, 4 Contacts, Panel Mount, Socket, Male, IP67
RS Stock No.: 282-5415Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Country of Origin
China
Stock information temporarily unavailable.
BD 9.900
BD 9.900 Each (Exc. Vat)
BD 10.890
BD 10.890 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Panel Mount, Socket, Male, IP67
1
BD 9.900
BD 9.900 Each (Exc. Vat)
BD 10.890
BD 10.890 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Panel Mount, Socket, Male, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Country of Origin
China