RS PRO Circular Connector, 8 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Mounting Type
Cable Mount
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Current Rating
25A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
8P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Outer Diameter
13→16mm
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China
BD 16.390
BD 16.390 1 Pair (Exc. Vat)
BD 18.029
BD 18.029 1 Pair (inc. VAT)
1
BD 16.390
BD 16.390 1 Pair (Exc. Vat)
BD 18.029
BD 18.029 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Mounting Type
Cable Mount
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Current Rating
25A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
8P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Outer Diameter
13→16mm
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China