Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector, 8 Contacts, Cable Mount, 21 mm Connector, Socket, Female, IP67

RS Stock No.: 233-8385Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

21 mm

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Series

SY21

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

8P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Outer Diameter

7→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.088

BD 11.088 Each (Exc. Vat)

BD 12.197

BD 12.197 Each (inc. VAT)

RS PRO Circular Connector, 8 Contacts, Cable Mount, 21 mm Connector, Socket, Female, IP67

BD 11.088

BD 11.088 Each (Exc. Vat)

BD 12.197

BD 12.197 Each (inc. VAT)

RS PRO Circular Connector, 8 Contacts, Cable Mount, 21 mm Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.088
10 - 24BD 10.631
25+BD 9.791

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

21 mm

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Series

SY21

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

8P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Outer Diameter

7→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more