Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector, 9 Contacts, Front Mount, Socket, Female, IP67

RS Stock No.: 207-2297Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Series

SY13

Body Orientation

Straight

Voltage Rating

125V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

9P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

BD 5.038

BD 5.038 Each (Exc. Vat)

BD 5.542

BD 5.542 Each (inc. VAT)

RS PRO Circular Connector, 9 Contacts, Front Mount, Socket, Female, IP67

BD 5.038

BD 5.038 Each (Exc. Vat)

BD 5.542

BD 5.542 Each (inc. VAT)

RS PRO Circular Connector, 9 Contacts, Front Mount, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Series

SY13

Body Orientation

Straight

Voltage Rating

125V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

9P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China