Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector Dust Cap IP67 Rated, Plastic

RS Stock No.: 179-7952Brand: RS PRO
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

RS Pro

IP Rating

IP67

Panel Mount Fitting

Yes

Material

Plastic

Cord Included

Yes

Colour

Black

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 2.835

BD 2.835 Each (Exc. Vat)

BD 3.119

BD 3.119 Each (inc. VAT)

RS PRO Circular Connector Dust Cap IP67 Rated, Plastic

BD 2.835

BD 2.835 Each (Exc. Vat)

BD 3.119

BD 3.119 Each (inc. VAT)

RS PRO Circular Connector Dust Cap IP67 Rated, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.835
10 - 19BD 2.609
20 - 49BD 2.389
50+BD 2.216
You may be interested in

Technical Document

Specifications

Brand

RS Pro

IP Rating

IP67

Panel Mount Fitting

Yes

Material

Plastic

Cord Included

Yes

Colour

Black

Country of Origin

Taiwan, Province Of China

You may be interested in