Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Clear 3m PVC STRIP CURTAINS for Industrial, 200mm x 3mm

RS Stock No.: 202-0924Brand: RS PRO
brand-logo
View all in PVC Strip Curtains

Technical Document

Specifications

Brand

RS Pro

Length

3m

Width

200mm

Colour

Clear

Thickness

3mm

Material

PVC

Application

Industrial

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 41.900

BD 41.900 Each (Exc. Vat)

BD 46.090

BD 46.090 Each (inc. VAT)

RS PRO Clear 3m PVC STRIP CURTAINS for Industrial, 200mm x 3mm

BD 41.900

BD 41.900 Each (Exc. Vat)

BD 46.090

BD 46.090 Each (inc. VAT)

RS PRO Clear 3m PVC STRIP CURTAINS for Industrial, 200mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

3m

Width

200mm

Colour

Clear

Thickness

3mm

Material

PVC

Application

Industrial

Country of Origin

United Kingdom