Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Clear Acrylic PCB Coating for Electrical Circuit Protection

RS Stock No.: 136-8533Brand: RS PRO
brand-logo
View all in Electronics Varnishes

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Application

Electrical Circuit Protection

Maximum Operating Temperature

+150°C

Package Type

Aerosol

Material

Acrylic

Dielectric Strength

45kV/mm

Package Size

400 ml

Minimum Operating Temperature

-12°C

Country of Origin

United Kingdom

Product details

RS Pro Printed Circuit Board Lacquer

The RS Pro PCB lacquer is a professional, flexible lacquer for protecting your PCB’s.
The acrylic conformal coating is fast drying and fluoresces under UV light.

Warning

Flammable propellant.

Stock information temporarily unavailable.

P.O.A.

RS PRO Clear Acrylic PCB Coating for Electrical Circuit Protection

P.O.A.

RS PRO Clear Acrylic PCB Coating for Electrical Circuit Protection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Application

Electrical Circuit Protection

Maximum Operating Temperature

+150°C

Package Type

Aerosol

Material

Acrylic

Dielectric Strength

45kV/mm

Package Size

400 ml

Minimum Operating Temperature

-12°C

Country of Origin

United Kingdom

Product details

RS Pro Printed Circuit Board Lacquer

The RS Pro PCB lacquer is a professional, flexible lacquer for protecting your PCB’s.
The acrylic conformal coating is fast drying and fluoresces under UV light.

Warning

Flammable propellant.