RS PRO Clear Multiple Effect Beacon Unit, 240 V ac, LED Bulb, AC, IP66

RS Stock No.: 190-2910Brand: RS PRO
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Light Effect

Flashing, Steady

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

240 V ac

Height

59mm

IP Rating

IP66

Base Diameter

75mm

Maximum Temperature

+50°C

Housing Colour

Clear

Minimum Temperature

-30°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 56.419

BD 56.419 Each (Exc. Vat)

BD 62.061

BD 62.061 Each (inc. VAT)

RS PRO Clear Multiple Effect Beacon Unit, 240 V ac, LED Bulb, AC, IP66

BD 56.419

BD 56.419 Each (Exc. Vat)

BD 62.061

BD 62.061 Each (inc. VAT)

RS PRO Clear Multiple Effect Beacon Unit, 240 V ac, LED Bulb, AC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Component Type

Beacon

Multifunction

Yes

Current Type

AC

Light Effect

Flashing, Steady

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

240 V ac

Height

59mm

IP Rating

IP66

Base Diameter

75mm

Maximum Temperature

+50°C

Housing Colour

Clear

Minimum Temperature

-30°C

Country of Origin

Italy