RS PRO Clear No Vinyl Disposable Gloves, Size 9, Large, 100 per Pack

RS Stock No.: 829-5161Brand: RS PRO
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

9, Large

Glove Material

Vinyl

Colour

Clear

Glove Type

Disposable

Powdered

No

Number of Gloves

100

Food Safe

No

Anti-Static

Yes

Accepted Quality Level AQL

No

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 14.905

BD 14.905 1 Box of 100 (Exc. Vat)

BD 16.395

BD 16.395 1 Box of 100 (inc. VAT)

RS PRO Clear No Vinyl Disposable Gloves, Size 9, Large, 100 per Pack

BD 14.905

BD 14.905 1 Box of 100 (Exc. Vat)

BD 16.395

BD 16.395 1 Box of 100 (inc. VAT)

RS PRO Clear No Vinyl Disposable Gloves, Size 9, Large, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 6BD 14.905
7 - 14BD 14.630
15 - 39BD 14.448
40+BD 14.047
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Glove Size

9, Large

Glove Material

Vinyl

Colour

Clear

Glove Type

Disposable

Powdered

No

Number of Gloves

100

Food Safe

No

Anti-Static

Yes

Accepted Quality Level AQL

No

Country of Origin

Taiwan, Province Of China

You may be interested in