Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 8mm

RS Stock No.: 704-8194Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1250mm

Width

1250mm

Thickness

8mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

You may be interested in
Stock information temporarily unavailable.

BD 201.222

BD 201.222 Each (Exc. Vat)

BD 221.344

BD 221.344 Each (inc. VAT)

RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 8mm

BD 201.222

BD 201.222 Each (Exc. Vat)

BD 221.344

BD 221.344 Each (inc. VAT)

RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 201.222
3 - 9BD 193.982
10 - 29BD 189.152
30+BD 180.022
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1250mm

Width

1250mm

Thickness

8mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

You may be interested in