RS PRO Click Torque Wrench, 20 → 100Nm, 3/8 in Drive, Square Drive
RS Stock No.: 254-8262Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTorque Wrench Type
Click Torque Wrench
Torque Range
20 → 100Nm
Drive Shape
Square
Drive Size
3/8 in
Overall Length
367 mm
Accuracy
±3 %
Scale Graduations
1.0Nm
Material
Steel
Finish
Black
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 114.878
BD 114.878 Each (Exc. Vat)
BD 126.366
BD 126.366 Each (inc. VAT)
RS PRO Click Torque Wrench, 20 → 100Nm, 3/8 in Drive, Square Drive
1
BD 114.878
BD 114.878 Each (Exc. Vat)
BD 126.366
BD 126.366 Each (inc. VAT)
RS PRO Click Torque Wrench, 20 → 100Nm, 3/8 in Drive, Square Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTorque Wrench Type
Click Torque Wrench
Torque Range
20 → 100Nm
Drive Shape
Square
Drive Size
3/8 in
Overall Length
367 mm
Accuracy
±3 %
Scale Graduations
1.0Nm
Material
Steel
Finish
Black
Country of Origin
United Kingdom