RS PRO Click Torque Wrench, 80 → 400Nm, 3/4 in Drive, Square Drive
RS Stock No.: 254-8266Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTorque Wrench Type
Click Torque Wrench
Torque Range
80 → 400Nm
Drive Shape
Square
Drive Size
3/4 in
Overall Length
686 mm
Accuracy
±3 %
Material
Steel
Finish
Black
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 192.538
BD 192.538 Each (Exc. Vat)
BD 211.792
BD 211.792 Each (inc. VAT)
RS PRO Click Torque Wrench, 80 → 400Nm, 3/4 in Drive, Square Drive
1
BD 192.538
BD 192.538 Each (Exc. Vat)
BD 211.792
BD 211.792 Each (inc. VAT)
RS PRO Click Torque Wrench, 80 → 400Nm, 3/4 in Drive, Square Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTorque Wrench Type
Click Torque Wrench
Torque Range
80 → 400Nm
Drive Shape
Square
Drive Size
3/4 in
Overall Length
686 mm
Accuracy
±3 %
Material
Steel
Finish
Black
Country of Origin
United Kingdom