RS PRO Clip for use with 25 mm Dia. Capacitor Nylon

RS Stock No.: 238-7157Brand: RS PRO
brand-logo
View all in Capacitors Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Clip

For Use With

25 mm Dia. Capacitor

Material

Nylon

Diameter

25mm

Clip Diameter

25mm

Compatible Capacitor Diameter

25mm

Compatible Capacitor Shapes

Cylindrical

Country of Origin

United Kingdom

Product details

Nylon Mounting Clamps

These RS brand clamps are designed to securely hold tubular capacitor components in place, offering connection protection from physical stresses such as vibration or shock. The advantage of the nylon design of this product is that it is less abrasive on the insulating sleeve of the capacitor, meaning that it is well suited where vibration is a factor.

The diameter of these clamps are approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size. The clamps can be used for either surface or central mounting.

Screws and nuts are not supplied.

Accessories

This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

You may be interested in
RS PRO Clip for use with 25 mm Dia. Capacitor Nylon
BD 0.726Each (In a Pack of 5) (Exc. Vat)

BD 8.855

BD 1.771 Each (In a Pack of 5) (Exc. Vat)

BD 9.741

BD 1.948 Each (In a Pack of 5) (inc. VAT)

RS PRO Clip for use with 25 mm Dia. Capacitor Nylon

BD 8.855

BD 1.771 Each (In a Pack of 5) (Exc. Vat)

BD 9.741

BD 1.948 Each (In a Pack of 5) (inc. VAT)

RS PRO Clip for use with 25 mm Dia. Capacitor Nylon

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45BD 1.771BD 8.855
50 - 95BD 1.732BD 8.662
100 - 245BD 1.644BD 8.222
250+BD 1.568BD 7.838
You may be interested in
RS PRO Clip for use with 25 mm Dia. Capacitor Nylon
BD 0.726Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Clip

For Use With

25 mm Dia. Capacitor

Material

Nylon

Diameter

25mm

Clip Diameter

25mm

Compatible Capacitor Diameter

25mm

Compatible Capacitor Shapes

Cylindrical

Country of Origin

United Kingdom

Product details

Nylon Mounting Clamps

These RS brand clamps are designed to securely hold tubular capacitor components in place, offering connection protection from physical stresses such as vibration or shock. The advantage of the nylon design of this product is that it is less abrasive on the insulating sleeve of the capacitor, meaning that it is well suited where vibration is a factor.

The diameter of these clamps are approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size. The clamps can be used for either surface or central mounting.

Screws and nuts are not supplied.

Accessories

This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

You may be interested in
RS PRO Clip for use with 25 mm Dia. Capacitor Nylon
BD 0.726Each (In a Pack of 5) (Exc. Vat)