RS PRO Clip for use with 35 mm Dia. Capacitor Nylon

RS Stock No.: 203-5698Brand: RS PRO
brand-logo
View all in Capacitors Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Clip

For Use With

35 mm Dia. Capacitor

Material

Nylon

Diameter

35mm

Compatible Capacitor Diameter

35mm

Compatible Capacitor Shapes

Cylindrical

Clip Diameter

35mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Clip for use with Electrolytic Capacitor
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO Clip for use with 35 mm Dia. Capacitor Nylon
BD 1.004Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.262

BD 0.852 Each (In a Pack of 5) (Exc. Vat)

BD 4.688

BD 0.937 Each (In a Pack of 5) (inc. VAT)

RS PRO Clip for use with 35 mm Dia. Capacitor Nylon

BD 4.262

BD 0.852 Each (In a Pack of 5) (Exc. Vat)

BD 4.688

BD 0.937 Each (In a Pack of 5) (inc. VAT)

RS PRO Clip for use with 35 mm Dia. Capacitor Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.852BD 4.262
50 - 95BD 0.836BD 4.180
100 - 245BD 0.808BD 4.042
250+BD 0.798BD 3.988
You may be interested in
RS PRO Clip for use with Electrolytic Capacitor
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO Clip for use with 35 mm Dia. Capacitor Nylon
BD 1.004Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Clip

For Use With

35 mm Dia. Capacitor

Material

Nylon

Diameter

35mm

Compatible Capacitor Diameter

35mm

Compatible Capacitor Shapes

Cylindrical

Clip Diameter

35mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Clip for use with Electrolytic Capacitor
P.O.A.Each (In a Pack of 5) (Exc. Vat)
RS PRO Clip for use with 35 mm Dia. Capacitor Nylon
BD 1.004Each (In a Pack of 5) (Exc. Vat)