Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Clip for use with 40 mm Dia. Capacitor Nylon

RS Stock No.: 203-5705Brand: RS PRO
brand-logo
View all in Capacitors Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Clip

For Use With

40 mm Dia. Capacitor

Material

Nylon

Diameter

40mm

Compatible Capacitor Diameter

40mm

Compatible Capacitor Shapes

Cylindrical

Clip Diameter

40mm

Country of Origin

United Kingdom

You may be interested in
Clip for use with Electrolytic Capacitor
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 8.978

BD 1.796 Each (In a Pack of 5) (Exc. Vat)

BD 9.876

BD 1.976 Each (In a Pack of 5) (inc. VAT)

RS PRO Clip for use with 40 mm Dia. Capacitor Nylon

BD 8.978

BD 1.796 Each (In a Pack of 5) (Exc. Vat)

BD 9.876

BD 1.976 Each (In a Pack of 5) (inc. VAT)

RS PRO Clip for use with 40 mm Dia. Capacitor Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.796BD 8.978
50 - 95BD 1.754BD 8.768
100 - 245BD 1.664BD 8.321
250+BD 1.586BD 7.928
You may be interested in
Clip for use with Electrolytic Capacitor
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Clip

For Use With

40 mm Dia. Capacitor

Material

Nylon

Diameter

40mm

Compatible Capacitor Diameter

40mm

Compatible Capacitor Shapes

Cylindrical

Clip Diameter

40mm

Country of Origin

United Kingdom

You may be interested in
Clip for use with Electrolytic Capacitor
P.O.A.Each (In a Pack of 5) (Exc. Vat)