RS PRO Clip for use with 25 mm Dia. Capacitor Nylon

Technical Document
Specifications
Brand
RS ProAccessory Type
Clip
For Use With
25 mm Dia. Capacitor
Material
Nylon
Diameter
25mm
Compatible Capacitor Diameter
25mm
Compatible Capacitor Shapes
Cylindrical
Clip Diameter
25mm
Country of Origin
United Kingdom
Product details
Nylon Mounting Clamps
These RS brand clamps are designed to securely hold tubular capacitor components in place, offering connection protection from physical stresses such as vibration or shock. The advantage of the nylon design of this product is that it is less abrasive on the insulating sleeve of the capacitor, meaning that it is well suited where vibration is a factor.
The diameter of these clamps are approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size. The clamps can be used for either surface or central mounting.
Screws and nuts are not supplied.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
BD 3.780
BD 0.756 Each (In a Pack of 5) (Exc. Vat)
BD 4.158
BD 0.832 Each (In a Pack of 5) (inc. VAT)
5
BD 3.780
BD 0.756 Each (In a Pack of 5) (Exc. Vat)
BD 4.158
BD 0.832 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.756 | BD 3.780 |
50 - 95 | BD 0.746 | BD 3.728 |
100 - 245 | BD 0.740 | BD 3.701 |
250+ | BD 0.730 | BD 3.649 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Clip
For Use With
25 mm Dia. Capacitor
Material
Nylon
Diameter
25mm
Compatible Capacitor Diameter
25mm
Compatible Capacitor Shapes
Cylindrical
Clip Diameter
25mm
Country of Origin
United Kingdom
Product details
Nylon Mounting Clamps
These RS brand clamps are designed to securely hold tubular capacitor components in place, offering connection protection from physical stresses such as vibration or shock. The advantage of the nylon design of this product is that it is less abrasive on the insulating sleeve of the capacitor, meaning that it is well suited where vibration is a factor.
The diameter of these clamps are approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size. The clamps can be used for either surface or central mounting.
Screws and nuts are not supplied.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.