RS PRO Closed End Crimp Closed End Connector, Natural, Insulated, Tin 1.5 → 2.5 mm², 16 → 14 AWG

RS Stock No.: 270-7460Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Splice Type

Closed End

Minimum Wire Size mm²

1.5mm²

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

21mm

Maximum Wire Size (mm²)

2.5mm²

Diameter

5.5mm

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Number Of Ways

1

Maximum Wire Size (AWG)

14AWG

Colour

Natural

Insulation Material

Nylon

Contact Material

Copper

Contact Plating

Tin

Thickness

0.35mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Closed End Crimp Connectors

From RS PRO an insulated closed end crimp connector is a type of crimp terminal designed for the quick and easy joining or splicing of two or more electrical wires to form a permanent and reliable solderless connection. This RS PRO closed end connector is professionally designed using high-quality materials, with a tin plated copper barrel and a durable transparent nylon sleeving. The nylon sleeving has a flared entry design for easy insertion of your wires avoiding any turned back strands.

How do you use a Closed-End Wire Connector?

RS PRO nylon closed end connectors are easy to terminate. Simply strip the wires that need joining and insert them into the barrel of the connector and crimp together using a suitable crimper. The correct sized crimp connector can be calculated by adding all conductor cross-sectional areas together (mm²). The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. The RS PRO series of closed end wire terminals are an essential addition to any electrician’s tool kit.

Features and Benefits

• Tin plated copper tube
• Durable nylon insulation
• Flared entry design for quick and easy wire insertion
• Durable and reliable termination
• Cost effective
• Easy to crimp using a ratchet tool.

Applications

These closed end wire connectors are used in a wide range of industrial, commercial and domestic applications for joining electrical wires in wiring harnesses or insulating the ends of spare wires which may be required at a later date. They can be found almost anywhere where an electrical connection is required. Some of the most common are:

• Industrial control systems
• Automotive and transportation sector
• Machine building
• Electrical and electronic equipment
• Commercial and domestic appliances

Suitable Crimp Tooling

For a suitable crimp tool to use with these closed end connectors please see stock no. 253-4583.

Stock information temporarily unavailable.

BD 8.250

BD 0.016 Each (In a Bag of 500) (Exc. Vat)

BD 9.075

BD 0.018 Each (In a Bag of 500) (inc. VAT)

RS PRO Closed End Crimp Closed End Connector, Natural, Insulated, Tin 1.5 → 2.5 mm², 16 → 14 AWG

BD 8.250

BD 0.016 Each (In a Bag of 500) (Exc. Vat)

BD 9.075

BD 0.018 Each (In a Bag of 500) (inc. VAT)

RS PRO Closed End Crimp Closed End Connector, Natural, Insulated, Tin 1.5 → 2.5 mm², 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 4500BD 0.016BD 8.250
5000 - 9500BD 0.016BD 8.250
10000+BD 0.016BD 8.250

Technical Document

Specifications

Brand

RS Pro

Splice Type

Closed End

Minimum Wire Size mm²

1.5mm²

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

21mm

Maximum Wire Size (mm²)

2.5mm²

Diameter

5.5mm

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Number Of Ways

1

Maximum Wire Size (AWG)

14AWG

Colour

Natural

Insulation Material

Nylon

Contact Material

Copper

Contact Plating

Tin

Thickness

0.35mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Closed End Crimp Connectors

From RS PRO an insulated closed end crimp connector is a type of crimp terminal designed for the quick and easy joining or splicing of two or more electrical wires to form a permanent and reliable solderless connection. This RS PRO closed end connector is professionally designed using high-quality materials, with a tin plated copper barrel and a durable transparent nylon sleeving. The nylon sleeving has a flared entry design for easy insertion of your wires avoiding any turned back strands.

How do you use a Closed-End Wire Connector?

RS PRO nylon closed end connectors are easy to terminate. Simply strip the wires that need joining and insert them into the barrel of the connector and crimp together using a suitable crimper. The correct sized crimp connector can be calculated by adding all conductor cross-sectional areas together (mm²). The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. The RS PRO series of closed end wire terminals are an essential addition to any electrician’s tool kit.

Features and Benefits

• Tin plated copper tube
• Durable nylon insulation
• Flared entry design for quick and easy wire insertion
• Durable and reliable termination
• Cost effective
• Easy to crimp using a ratchet tool.

Applications

These closed end wire connectors are used in a wide range of industrial, commercial and domestic applications for joining electrical wires in wiring harnesses or insulating the ends of spare wires which may be required at a later date. They can be found almost anywhere where an electrical connection is required. Some of the most common are:

• Industrial control systems
• Automotive and transportation sector
• Machine building
• Electrical and electronic equipment
• Commercial and domestic appliances

Suitable Crimp Tooling

For a suitable crimp tool to use with these closed end connectors please see stock no. 253-4583.