Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Coax Cable Coaxial cable stripping tool, 3mm Min, 9mm Max

RS Stock No.: 663-370Brand: RS PRODistrelec Article No.: 30425680
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Cable Type

Coaxial

Stripping Range

3 → 9mm

Minimum Size

3mm

Maximum Size

9mm

Series

RG59

Type

Coax Cable

Distrelec Product Id

30425680

Country of Origin

United Kingdom

Product details

Factory Set Stripper, various options

Select from a range of precision coaxial cable strippers for safe, fast repeatable non-damage strips.

2 or 3 level stripping to suit connector type, using the built-in measuring gauge
Each tool is factory set and ready to use. No time wasted, adjusting and setting

You may be interested in
Stock information temporarily unavailable.

BD 10.857

BD 10.857 Each (Exc. Vat)

BD 11.943

BD 11.943 Each (inc. VAT)

RS PRO Coax Cable Coaxial cable stripping tool, 3mm Min, 9mm Max

BD 10.857

BD 10.857 Each (Exc. Vat)

BD 11.943

BD 11.943 Each (inc. VAT)

RS PRO Coax Cable Coaxial cable stripping tool, 3mm Min, 9mm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cable Type

Coaxial

Stripping Range

3 → 9mm

Minimum Size

3mm

Maximum Size

9mm

Series

RG59

Type

Coax Cable

Distrelec Product Id

30425680

Country of Origin

United Kingdom

Product details

Factory Set Stripper, various options

Select from a range of precision coaxial cable strippers for safe, fast repeatable non-damage strips.

2 or 3 level stripping to suit connector type, using the built-in measuring gauge
Each tool is factory set and ready to use. No time wasted, adjusting and setting

You may be interested in