RS PRO Coaxial Cable, 25m, RG142B/U Coaxial, Unterminated

RS Stock No.: 794-7195Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG142B/U

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

12.3 dB/100m @ 100MHz, 19 dB/100m @ 200MHz, 27.2 dB/100m @ 400MHz, 4.3 dB/100m @ 100MHz, 48.3 dB/100m @ 1GHz, 93 dB/100m @ 3GHz

Length

25m

Sheath Colour

Brown

Conductor Strand Type

Solid

Core Strands

1/0.94 mm

Conductor Material

Silver Plated Copper

Size of Strands

0.94 mm

Number of Strands

1

Sheath Material

FEP

Insulation material

PTFE

Country of Origin

China

You may be interested in
RS PRO, 25m, RG142 Coaxial, Unterminated50 Ω
BD 128.9381 Reel of 25 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Coaxial Cable, 25m, RG142B/U Coaxial, Unterminated

P.O.A.

RS PRO Coaxial Cable, 25m, RG142B/U Coaxial, Unterminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 25m, RG142 Coaxial, Unterminated50 Ω
BD 128.9381 Reel of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG142B/U

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

12.3 dB/100m @ 100MHz, 19 dB/100m @ 200MHz, 27.2 dB/100m @ 400MHz, 4.3 dB/100m @ 100MHz, 48.3 dB/100m @ 1GHz, 93 dB/100m @ 3GHz

Length

25m

Sheath Colour

Brown

Conductor Strand Type

Solid

Core Strands

1/0.94 mm

Conductor Material

Silver Plated Copper

Size of Strands

0.94 mm

Number of Strands

1

Sheath Material

FEP

Insulation material

PTFE

Country of Origin

China

You may be interested in
RS PRO, 25m, RG142 Coaxial, Unterminated50 Ω
BD 128.9381 Reel of 25 Metres (Exc. Vat)