RS PRO Cobalt Steel 40mm Hole Saw
RS Stock No.: 174-9052Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrill Bit Type
Hole Saw
Diameter
40mm
Arbor Included
No
Material
Cobalt Steel
Cut Depth
32mm
Number of Pieces
1
Type
Hole Saw
Country of Origin
China
Stock information temporarily unavailable.
BD 4.993
BD 4.993 Each (Exc. Vat)
BD 5.492
BD 5.492 Each (inc. VAT)
RS PRO Cobalt Steel 40mm Hole Saw
1
BD 4.993
BD 4.993 Each (Exc. Vat)
BD 5.492
BD 5.492 Each (inc. VAT)
RS PRO Cobalt Steel 40mm Hole Saw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrill Bit Type
Hole Saw
Diameter
40mm
Arbor Included
No
Material
Cobalt Steel
Cut Depth
32mm
Number of Pieces
1
Type
Hole Saw
Country of Origin
China