RS PRO, Coiled, 1m 3 Core, White PVC Power Cable +70°C

RS Stock No.: 744-0963Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

White

Length

1m

Cable Type

Coiled

Current Rating

10 A

Outer Diameter

24mm

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H05VVH8-F

Conductor Strand Type

Stranded

Core Strands

52/0.15 mm

Size of Strands

0.15 mm

Maximum Operating Temperature

+70°C

Number of Strands

52

American Wire Gauge

17 AWG

Insulation material

PVC

Conductor Material

Copper

Standards Met

BS 6360 Class 5, BS 6500, BS 6746, CENELEC HD21.5, RoHS Compliant

Cable Shape

Coiled Multicore

Country of Origin

China

Product details

RS PRO H05VVH8-F Harmonised Coiled PVC Insulated Harmonised Mains Cable

From RS PRO a high-quality medium duty H05VVH8-F extendable coiled harmonised mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and light industrial appliances

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction

This flexible electrical power cable consists of 3 cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then moulded into a coiled outer PVC a sheath or jacket.

What Does H05VVH8-F Mean?

H05VVH8-F mains power cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve the standards and quality of cables across Europe to ensure the trade of a common standard product.

H05VVH8-F is the code for this harmonised power cable which breaks down into the following:

• H = Harmonised
• 05 = 300V / 500V voltage rating
• V = PVC insulation
• V = PVC sheath
H8 = Extensible Lead
• F = Flexible copper conductors

Features and Benefits

This PVC insulated coiled mains power cable has the following benefits:

• Low cost
• Flexibility due to stranded cores and PVC sheath
• PVC has excellent insulation properties, is resistant to oil and makes the cable stable, robust and durable
• Coiled or spiral design allows the cable to extend when needed and offers space saving when not in use
• Coiled design less prone to tangling than straight cables

Where are These Cables Used?

PVC coiled insulated mains cables are used for wiring in small to medium size appliances found in domestic, commercial and light industrial premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include the following:

• Computer and office equipment
• Telephones
• Kitchen utensils
• Mobile household appliances such as hairdryers
• Household lamps and lighting
• Illuminated advertising medium

Stock information temporarily unavailable.

BD 4.856

BD 4.856 Each (Exc. Vat)

BD 5.342

BD 5.342 Each (inc. VAT)

RS PRO, Coiled, 1m 3 Core, White PVC Power Cable +70°C

BD 4.856

BD 4.856 Each (Exc. Vat)

BD 5.342

BD 5.342 Each (inc. VAT)

RS PRO, Coiled, 1m 3 Core, White PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

White

Length

1m

Cable Type

Coiled

Current Rating

10 A

Outer Diameter

24mm

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H05VVH8-F

Conductor Strand Type

Stranded

Core Strands

52/0.15 mm

Size of Strands

0.15 mm

Maximum Operating Temperature

+70°C

Number of Strands

52

American Wire Gauge

17 AWG

Insulation material

PVC

Conductor Material

Copper

Standards Met

BS 6360 Class 5, BS 6500, BS 6746, CENELEC HD21.5, RoHS Compliant

Cable Shape

Coiled Multicore

Country of Origin

China

Product details

RS PRO H05VVH8-F Harmonised Coiled PVC Insulated Harmonised Mains Cable

From RS PRO a high-quality medium duty H05VVH8-F extendable coiled harmonised mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and light industrial appliances

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction

This flexible electrical power cable consists of 3 cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then moulded into a coiled outer PVC a sheath or jacket.

What Does H05VVH8-F Mean?

H05VVH8-F mains power cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve the standards and quality of cables across Europe to ensure the trade of a common standard product.

H05VVH8-F is the code for this harmonised power cable which breaks down into the following:

• H = Harmonised
• 05 = 300V / 500V voltage rating
• V = PVC insulation
• V = PVC sheath
H8 = Extensible Lead
• F = Flexible copper conductors

Features and Benefits

This PVC insulated coiled mains power cable has the following benefits:

• Low cost
• Flexibility due to stranded cores and PVC sheath
• PVC has excellent insulation properties, is resistant to oil and makes the cable stable, robust and durable
• Coiled or spiral design allows the cable to extend when needed and offers space saving when not in use
• Coiled design less prone to tangling than straight cables

Where are These Cables Used?

PVC coiled insulated mains cables are used for wiring in small to medium size appliances found in domestic, commercial and light industrial premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include the following:

• Computer and office equipment
• Telephones
• Kitchen utensils
• Mobile household appliances such as hairdryers
• Household lamps and lighting
• Illuminated advertising medium